




0015060061 | |
|---|---|
DigiKey Part Number | 23-0015060061-ND |
Manufacturer | |
Manufacturer Product Number | 0015060061 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060061 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.85200 | $78.52 |
| 25 | $7.35640 | $183.91 |
| 50 | $7.00300 | $350.15 |
| 100 | $6.66850 | $666.85 |
| 250 | $6.25064 | $1,562.66 |
| 500 | $5.95220 | $2,976.10 |
| 1,000 | $5.66798 | $5,667.98 |
| 2,500 | $5.31319 | $13,282.97 |


































