


MCP1701AT-3302I/MB | |
|---|---|
DigiKey Part Number | MCP1701AT-3302I/MBTR-ND - Tape & Reel (TR) MCP1701AT-3302I/MBCT-ND - Cut Tape (CT) MCP1701AT-3302I/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1701AT-3302I/MB |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1701AT-3302I/MB Models |
Category | Voltage Dropout (Max) 0.7V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4.5 µA |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 10V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 25 | $5.65960 | $141.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.62459 | $4,624.59 |

