
MC3479 | |
|---|---|
DigiKey Part Number | 3502-MC3479TR-ND - Tape & Reel (TR) 3502-MC3479CT-ND - Cut Tape (CT) 3502-MC3479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3479 |
Description | 3-AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 0.25Hz ~ 500Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC3479 Models |
Category | Bandwidth 0.25Hz ~ 500Hz |
Manufacturer Memsic Inc. | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Scale |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA |
Acceleration Range ±2g, 4g, 8g, 12g, 16g | Supplier Device Package 12-LGA (2x2) |
Sensitivity (LSB/g) 16384 (±2g) ~ 2048 (±16g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 5 | $8.33600 | $41.68 |
| 10 | $7.90900 | $79.09 |
| 25 | $7.41560 | $185.39 |
| 50 | $7.07880 | $353.94 |
| 100 | $6.76960 | $676.96 |
| 500 | $6.14804 | $3,074.02 |
| 1,000 | $5.91701 | $5,917.01 |
| 5,000 | $5.45196 | $27,259.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.27876 | $52,787.60 |











