
MD9238H12B1-FSR | |
|---|---|
DigiKey Part Number | 1570-1733-ND |
Manufacturer | |
Manufacturer Product Number | MD9238H12B1-FSR |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 100.7 CFM (2.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 53.5dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.397 lb (180.08 g) |
Width 38.00mm | Current Rating (Amps) 0.880A |
Air Flow 100.7 CFM (2.82m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.600 in H2O (149.5 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.46000 | $174.46 |
| 10 | $143.21000 | $1,432.10 |
| 25 | $131.33680 | $3,283.42 |
| 50 | $122.77980 | $6,138.99 |
| 100 | $114.66770 | $11,466.77 |
| 250 | $107.94828 | $26,987.07 |









