Direct
Similar
Similar



SMF24A | |
|---|---|
DigiKey Part Number | F5823TR-ND - Tape & Reel (TR) F5823CT-ND - Cut Tape (CT) F5823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF24A Models |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF24A-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | SMF24A-E3-08CT-ND | $4.11000 | Direct |
| SMF24A | Eaton - Electronics Division | 26,275 | 283-SMF24ACT-ND | $3.70000 | Similar |
| SMF24A | Diotec Semiconductor | 0 | 4878-SMF24ACT-ND | $2.22000 | Similar |
| SMF24A_R1_00001 | Panjit International Inc. | 5,711 | 3757-SMF24A_R1_00001CT-ND | $1.97000 | Similar |
| TV02W240-HF | Comchip Technology | 0 | TV02W240-HF-ND | $0.93980 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.70500 | $27.05 |
| 100 | $1.71420 | $171.42 |
| 500 | $1.28600 | $643.00 |
| 1,000 | $1.14756 | $1,147.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80946 | $2,428.38 |
| 6,000 | $0.73544 | $4,412.64 |
| 9,000 | $0.69769 | $6,279.21 |
| 15,000 | $0.65528 | $9,829.20 |
| 21,000 | $0.63016 | $13,233.36 |
| 30,000 | $0.61558 | $18,467.40 |















