
SMDJ7.0A | |
---|---|
DigiKey Part Number | SMDJ7.0ATR-ND - Tape & Reel (TR) SMDJ7.0ACT-ND - Cut Tape (CT) SMDJ7.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ7.0A |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ7.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.68000 | $11.68 |
10 | $7.36000 | $73.60 |
100 | $4.88420 | $488.42 |
500 | $3.82130 | $1,910.65 |
1,000 | $3.47934 | $3,479.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.74045 | $8,221.35 |
6,000 | $2.69169 | $16,150.14 |