
PPG102JA | |
|---|---|
DigiKey Part Number | 5666-PPG102JA-ND |
Manufacturer | |
Manufacturer Product Number | PPG102JA |
Description | SENSOR RTD 1000OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Category | RTD Material Platinum (Pt) |
Manufacturer Littelfuse Inc. | Operating Temperature -50°C ~ 500°C |
Series | Termination PC Pins |
Packaging Bulk | Accuracy ±0.15°C |
Part Status Active | Temperature Coefficient 3850ppm/°C |
Resistance @ 0°C 1 kOhms | Mounting Type Through Hole |
Resistance Tolerance ±0.06% | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.81000 | $50.81 |
| 5 | $45.71200 | $228.56 |
| 10 | $43.82100 | $438.21 |
| 25 | $41.55800 | $1,038.95 |
| 50 | $40.01080 | $2,000.54 |
| 100 | $38.59340 | $3,859.34 |
| 500 | $35.73918 | $17,869.59 |
| 1,000 | $34.67615 | $34,676.15 |







