
0157010.DR | |
|---|---|
DigiKey Part Number | F2973TR-ND - Tape & Reel (TR) F2973CT-ND - Cut Tape (CT) F2973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157010.DR |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157010.DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 26.46 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 5 | $30.19000 | $150.95 |
| 10 | $27.86300 | $278.63 |
| 50 | $23.11060 | $1,155.53 |
| 100 | $21.31670 | $2,131.67 |
| 250 | $19.14756 | $4,786.89 |
| 500 | $17.64564 | $8,822.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $13.82034 | $20,730.51 |











