
| WP710A10ID5V | |
|---|---|
| DigiKey Part Number | 754-1721-ND | 
| Manufacturer | |
| Manufacturer Product Number | WP710A10ID5V | 
| Description | LED RED DIFFUSED T-1 T/H | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Red 617nm LED Indication - Discrete 5V Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WP710A10ID5V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Millicandela Rating | ||
| Lens Style | Round with Domed Top | |
| Lens Size | 3mm, T-1 | |
| Voltage - Forward (Vf) (Typ) | 5V | |
| Current - Test | 13mA | |
| Viewing Angle | 40° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 627nm | |
| Features | - | |
| Package / Case | Radial | |
| Supplier Device Package | ||
| Size / Dimension | 2.90mm Dia | |
| Height (Max) | 5.90mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $3.07600 | $30.76 | 
| 100 | $2.21420 | $221.42 | 
| 500 | $1.82734 | $913.67 | 
| 1,000 | $1.69999 | $1,699.99 | 
| 2,000 | $1.59173 | $3,183.46 | 
| 6,000 | $1.45262 | $8,715.72 | 
| 10,000 | $1.39935 | $13,993.50 | 
| 26,000 | $1.31563 | $34,206.38 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China