
APHHS1005SURCK | |
|---|---|
DigiKey Part Number | 754-1104-2-ND - Tape & Reel (TR) 754-1104-1-ND - Cut Tape (CT) 754-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-C280 | Broadcom Limited | 18,145 | 516-3060-1-ND | $4.19000 | Similar |
| QBLP595-R3 | QT Brightek (QTB) | 4,617 | 1516-QBLP595-R3CT-ND | $1.89000 | Similar |
| SML-A12UTT86J | Rohm Semiconductor | 1,248 | 846-1173-1-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.24720 | $124.72 |
| 500 | $1.01076 | $505.38 |
| 1,000 | $0.93256 | $932.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.86589 | $1,731.78 |
| 4,000 | $0.80920 | $3,236.80 |
| 6,000 | $0.78008 | $4,680.48 |
| 10,000 | $0.74716 | $7,471.60 |
| 14,000 | $0.72756 | $10,185.84 |
| 20,000 | $0.70842 | $14,168.40 |









