Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
8889
8889

8889

DigiKey Part Number
36-8889-ND
Manufacturer
Manufacturer Product Number
8889
Description
BOARD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.487" (12.37mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.100" (2.54mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.100" (2.54mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.188" (4.78mm) 3/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,235
Factory Stock: 18,500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.63600$16.36
25$1.46000$36.50
100$1.39770$139.77
5,000$0.82215$4,110.75
Manufacturers Standard Package