



DLM1-156P | |
|---|---|
DigiKey Part Number | 1003-1679-ND |
Manufacturer | |
Manufacturer Product Number | DLM1-156P |
Description | CONN HOUSING 156POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 156 Position Housing for Non-Gendered Contacts Connector Panel Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer ITT Cannon, LLC | Number of Rows 6 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Actuating Camshaft, Shielding, Zero Insertion Force (ZIF) |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Number of Positions 156 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,103.55000 | $2,103.55 |
| 10 | $1,788.30000 | $17,883.00 |
| 25 | $1,676.48240 | $41,912.06 |
| 50 | $1,596.60380 | $79,830.19 |














