




DL2-96RW-4B | |
|---|---|
DigiKey Part Number | 1003-1640-ND |
Manufacturer | |
Manufacturer Product Number | DL2-96RW-4B |
Description | CONN RCPT 96POS PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Termination Wire Wrap |
Series | Features Actuating Camshaft Socket, Zero Insertion Force (ZIF) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Hermaphroditic Contacts | Color Black |
Number of Positions 96 | Material Flammability Rating UL94 V-1 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,078.97000 | $2,078.97 |
| 10 | $1,767.35900 | $17,673.59 |
| 25 | $1,656.86560 | $41,421.64 |
| 50 | $1,577.92120 | $78,896.06 |













