
MWA150012A-12A | |
|---|---|
DigiKey Part Number | EPS437-ND |
Manufacturer | |
Manufacturer Product Number | MWA150012A-12A |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Inventus Power | Applications Medical |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector DIN, 8 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 12V | Weight 1.6 lbs (725.7 g) |
Current - Output (Max) 12.5A | Base Product Number |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $699.90000 | $699.90 |
| 5 | $643.58000 | $3,217.90 |
| 20 | $598.73050 | $11,974.61 |
| 40 | $577.49675 | $23,099.87 |
| 60 | $565.42400 | $33,925.44 |
| 100 | $550.57410 | $55,057.41 |


