N-Channel 80 V 11A (Ta), 55A (Tc) 2.5W (Ta), 66W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC123N08NS3GATMA1

DigiKey Part Number
BSC123N08NS3GATMA1TR-ND - Tape & Reel (TR)
BSC123N08NS3GATMA1CT-ND - Cut Tape (CT)
BSC123N08NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC123N08NS3GATMA1
Description
MOSFET N-CH 80V 11A/55A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 11A (Ta), 55A (Tc) 2.5W (Ta), 66W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC123N08NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 33µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 66W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TDSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
12.3mOhm @ 33A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19534Q5ATexas Instruments59,080296-43636-1-ND$12.99000Similar
CSD19534Q5ATTexas Instruments11,574296-37838-1-ND$20.80000Similar
FDMS3572onsemi98FDMS3572CT-ND$30.50000Similar
FDWS86380-F085onsemi3,119488-FDWS86380-F085CT-ND$14.72000Similar
NTB6410ANT4Gonsemi880NTB6410ANT4GOSCT-ND$36.01000Similar
In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.10000$17.10
10$10.90200$109.02
100$7.35000$735.00
500$5.82986$2,914.93
1,000$5.34085$5,340.85
2,000$5.07937$10,158.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.48471$22,423.55
10,000$4.20996$42,099.60
15,000$4.14980$62,247.00
Manufacturers Standard Package