




U.FL-R-SMT(01) | |
|---|---|
DigiKey Part Number | H9161-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT(01) |
Description | CONN U.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Beige |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Silver |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Mating Cycles 30 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.63300 | $116.33 |
| 25 | $10.90160 | $272.54 |
| 50 | $10.37880 | $518.94 |
| 100 | $9.88310 | $988.31 |
| 300 | $9.14560 | $2,743.68 |
| 500 | $8.82166 | $4,410.83 |
| 1,000 | $8.40048 | $8,400.48 |
| 2,500 | $7.87482 | $19,687.05 |









