12 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle Housing Panel Mount
HR10A-10R-12SC(71)
HR10A-10R-12SC(71)

HR10A-10R-12SC(71)

DigiKey Part Number
HR1679-ND
Manufacturer
Manufacturer Product Number
HR10A-10R-12SC(71)
Description
CONN RCPT HSG FMALE 12POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10R-12SC(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
Hirose Electric Co Ltd
Orientation
Keyed
Series
Shell Material
Zinc Alloy
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
12
Note
Contacts Sold Separately
Shell Size - Insert
10
Insert Material
Polybutylene Terephthalate (PBT)
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-20°C ~ 85°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$92.00000$92.00
20$74.41700$1,488.34
40$70.86525$2,834.61
60$68.86600$4,131.96
100$66.42810$6,642.81
260$62.09950$16,145.87
500$59.30218$29,651.09
1,000$56.47488$56,474.88
Manufacturers Standard Package