Similar
Parametric Equivalent

HR10A-10R-12S(72) | |
|---|---|
DigiKey Part Number | HR1626-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10R-12S(72) |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10R-12S(72) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10G-10R-12S(71) | Hirose Electric Co Ltd | 14 | H124033-ND | $52.40000 | Similar |
| HR10A-10R-12S(71) | Hirose Electric Co Ltd | 180 | HR1625-ND | $51.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.74000 | $129.74 |
| 20 | $104.96400 | $2,099.28 |
| 40 | $99.95075 | $3,998.03 |
| 60 | $97.13283 | $5,827.97 |
| 100 | $93.69550 | $9,369.55 |
| 260 | $87.59123 | $22,773.72 |
| 500 | $83.64636 | $41,823.18 |
| 1,000 | $79.65910 | $79,659.10 |








