



M80-325 | |
|---|---|
DigiKey Part Number | 952-1268-ND |
Manufacturer | |
Manufacturer Product Number | M80-325 |
Description | CONN SOCKET 12AWG SOLDER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12 AWG Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-325 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Socket |
Series | Contact Termination Solder |
Packaging Bag | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $33.51900 | $335.19 |
| 30 | $31.01700 | $930.51 |
| 50 | $29.91640 | $1,495.82 |
| 100 | $28.48830 | $2,848.83 |
| 250 | $26.70476 | $6,676.19 |
| 500 | $25.43026 | $12,715.13 |
| 1,000 | $24.21733 | $24,217.33 |
| 2,500 | $22.70278 | $56,756.95 |























