




M50-3302042 | |
|---|---|
DigiKey Part Number | 952-2564-ND |
Manufacturer | |
Manufacturer Product Number | M50-3302042 |
Description | CONN RCPT 40POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M50-3302042 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.26000 | $36.26 |
| 19 | $29.42842 | $559.14 |
| 38 | $28.02447 | $1,064.93 |
| 57 | $27.23333 | $1,552.30 |
| 114 | $25.93237 | $2,956.29 |
| 266 | $24.42774 | $6,497.78 |
| 513 | $23.32166 | $11,964.01 |
| 1,007 | $22.23863 | $22,394.30 |
| 2,508 | $20.85321 | $52,299.85 |













