


M22-6550242R | |
|---|---|
DigiKey Part Number | 952-3188-2-ND - Tape & Reel (TR) 952-3188-1-ND - Cut Tape (CT) 952-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6550242R |
Description | CONN RCPT 4P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6550242R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.57700 | $65.77 |
| 100 | $5.58570 | $558.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.84499 | $3,633.74 |
| 1,500 | $4.61363 | $6,920.44 |
| 2,250 | $4.48353 | $10,087.94 |
| 3,750 | $4.32484 | $16,218.15 |
| 5,250 | $4.22344 | $22,173.06 |
| 7,500 | $4.11855 | $30,889.12 |








