Parametric Equivalent
Parametric Equivalent

FA-238V 12.2880MA30X-C | |
|---|---|
DigiKey Part Number | FA-238V12.2880MA30X-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.2880MA30X-C |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.2880MA30X-C Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 12.2880MA30X-C0 | EPSON | 0 | 114-FA-238V12.2880MA30X-C0TR-ND | $5.40333 | Parametric Equivalent |
| FA-238V 12.2880MA30X-C3 | EPSON | 0 | FA-238V12.2880MA30X-C3-ND | $13.45200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.45200 | $1,345.20 |


