
6355-0002-01 | |
|---|---|
DigiKey Part Number | 4414-6355-0002-01-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0002-01 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Assembly, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.44000 | $47.44 |
| 10 | $40.33500 | $403.35 |
| 30 | $37.32567 | $1,119.77 |
| 50 | $36.00360 | $1,800.18 |
| 100 | $34.28370 | $3,428.37 |
| 250 | $32.13720 | $8,034.30 |
| 500 | $30.60388 | $15,301.94 |
| 1,000 | $29.14431 | $29,144.31 |
| 2,500 | $27.32198 | $68,304.95 |

