
R2E220-RA44-10 | |
---|---|
DigiKey Part Number | 381-R2E220-RA44-10-ND |
Manufacturer | |
Manufacturer Product Number | R2E220-RA44-10 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 220mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 71.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 108W | |
RPM | 2100 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, CSA, UL | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA66), Nylon 6/6, Fiberglass Reinforced | |
Lifetime @ Temp. | - |