
SKL12 | |
|---|---|
DigiKey Part Number | 4878-SKL12TR-ND - Tape & Reel (TR) 4878-SKL12CT-ND - Cut Tape (CT) 4878-SKL12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL12 |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL12 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123F (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.43100 | $14.31 |
| 100 | $0.89040 | $89.04 |
| 500 | $0.65426 | $327.13 |
| 1,000 | $0.57781 | $577.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48033 | $1,440.99 |
| 6,000 | $0.43111 | $2,586.66 |
| 9,000 | $0.40599 | $3,653.91 |
| 15,000 | $0.37773 | $5,665.95 |
| 21,000 | $0.36100 | $7,581.00 |
| 30,000 | $0.34472 | $10,341.60 |

