


B160-13-F | |
|---|---|
DigiKey Part Number | B160-FDITR-ND - Tape & Reel (TR) B160-FDICT-ND - Cut Tape (CT) B160-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160-13-F |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B160-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB050L-60DDTE25 | Rohm Semiconductor | 1,488 | RB050L-60DDTE25CT-ND | $9.78000 | Similar |
| RB055L-60DDTE25 | Rohm Semiconductor | 2,508 | RB055L-60DDTE25CT-ND | $7.40000 | Similar |
| RB058L-60DDTE25 | Rohm Semiconductor | 4,295 | RB058L-60DDTE25CT-ND | $8.71000 | Similar |
| RB168L-60TFTE25 | Rohm Semiconductor | 2,380 | 846-RB168L-60TFTE25CT-ND | $7.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.49600 | $14.96 |
| 100 | $0.93230 | $93.23 |
| 500 | $0.68600 | $343.00 |
| 1,000 | $0.60625 | $606.25 |
| 2,000 | $0.53896 | $1,077.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46590 | $2,329.50 |
| 10,000 | $0.42066 | $4,206.60 |
| 15,000 | $0.39759 | $5,963.85 |
| 25,000 | $0.37165 | $9,291.25 |
| 35,000 | $0.35629 | $12,470.15 |
| 50,000 | $0.34135 | $17,067.50 |










