


AL9910ASP-13 | |
|---|---|
DigiKey Part Number | AL9910ASP-13DITR-ND - Tape & Reel (TR) AL9910ASP-13DICT-ND - Cut Tape (CT) AL9910ASP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910ASP-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL9910ASP-13 Models |
Category | Voltage - Supply (Max) 500V |
Manufacturer Diodes Incorporated | Frequency 25kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Supply (Min) 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC9909NE | IXYS Integrated Circuits Division | 964 | 212-CPC9909NE-ND | $21.70000 | Similar |
| CPC9909NETR | IXYS Integrated Circuits Division | 1,999 | 212-CPC9909NETRCT-ND | $20.72000 | Similar |
| CPC9909NTR | IXYS Integrated Circuits Division | 7,390 | 212-CPC9909NTRCT-ND | $20.47000 | Similar |
| MXHV9910B | IXYS Integrated Circuits Division | 1,276 | MXHV9910B-ND | $20.55000 | Similar |
| MXHV9910BE | IXYS Integrated Circuits Division | 1,115 | MXHV9910BE-ND | $20.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $10.01400 | $100.14 |
| 25 | $9.09280 | $227.32 |
| 100 | $8.08500 | $808.50 |
| 250 | $7.60392 | $1,900.98 |
| 500 | $7.31402 | $3,657.01 |
| 1,000 | $7.26435 | $7,264.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.82348 | $17,058.70 |
| 5,000 | $6.67163 | $33,358.15 |
| 7,500 | $6.59562 | $49,467.15 |
| 12,500 | $6.51139 | $81,392.38 |











