
AL9910-5S-13 | |
|---|---|
DigiKey Part Number | AL9910-5S-13DITR-ND - Tape & Reel (TR) AL9910-5S-13DICT-ND - Cut Tape (CT) AL9910-5S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910-5S-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AL9910-5S-13 Models |
Category | Voltage - Supply (Max) 500V |
Manufacturer Diodes Incorporated | Frequency 25kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Supply (Min) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL9910S-13 | Diodes Incorporated | 3,210 | 31-AL9910S-13CT-ND | $12.58000 | Parametric Equivalent |
| CPC9909NE | IXYS Integrated Circuits Division | 964 | 212-CPC9909NE-ND | $21.70000 | Similar |
| CPC9909NETR | IXYS Integrated Circuits Division | 1,999 | 212-CPC9909NETRCT-ND | $20.72000 | Similar |
| CPC9909NTR | IXYS Integrated Circuits Division | 7,390 | 212-CPC9909NTRCT-ND | $20.47000 | Similar |
| HV9910BLG-G | Microchip Technology | 20,079 | HV9910BLG-GCT-ND | $10.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $11.66600 | $116.66 |
| 25 | $10.61560 | $265.39 |
| 100 | $9.46380 | $946.38 |
| 250 | $8.91472 | $2,228.68 |
| 500 | $8.58374 | $4,291.87 |
| 1,000 | $8.57757 | $8,577.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.02359 | $20,058.98 |
| 5,000 | $7.85025 | $39,251.25 |
| 7,500 | $7.76346 | $58,225.95 |



