


D75A-010.0M | |
|---|---|
DigiKey Part Number | CW648TR-ND - Tape & Reel (TR) CW648CT-ND - Cut Tape (CT) CW648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D75A-010.0M |
Description | XTAL OSC TCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±280ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.97000 | $167.97 |
| 10 | $145.98100 | $1,459.81 |
| 25 | $143.39960 | $3,584.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $120.08256 | $30,020.64 |
| 500 | $117.15638 | $58,578.19 |


