Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

800-16-0OD-GR-0006F-1 | |
|---|---|
DigiKey Part Number | 1175-800-16-0OD-GR-0006F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-16-0OD-GR-0006F-1 |
Description | CORD 16AWG NEMA5-15P - IEC320 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Category | Wire Gauge 16 AWG |
Manufacturer CNC Tech | Shielding Unshielded |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Color Gray |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125VAC |
1st Connector NEMA 5-15P | Current Rating (Amps) 13A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Base Product Number |
Cord Type SJT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-00130 | Tensility International Corp | 369 | 839-11-00130-ND | $82.46000 | Parametric Equivalent |
| 26131-67-01 | Orion Fans | 1 | 1053-1720-ND | $98.74000 | Parametric Equivalent |
| 312011-01 | WEC | 25 | 2266-312011-01-ND | $66.59000 | Parametric Equivalent |
| 312011-06 | Qualtek | 73 | Q1048-ND | $69.88000 | Parametric Equivalent |
| 412012-01 | Qualtek | 386 | 189-412012-01-ND | $74.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $105.97350 | $10,597.35 |















