Similar
Similar
Similar
Similar

CMDSH-4E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDSH-4ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMDSH-4ETRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMDSH-4E TR PBFREE |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT48JFILM | STMicroelectronics | 17,315 | 497-5711-1-ND | $2.71000 | Similar |
| BAT54WS-TP | MCC (Micro Commercial Components) | 15,060 | BAT54WS-TPCT-ND | $1.32000 | Similar |
| BAT760-7 | Diodes Incorporated | 0 | BAT760DICT-ND | $4.11000 | Similar |
| RB500V-40-TP | MCC (Micro Commercial Components) | 87 | RB500V-40-TPMSCT-ND | $3.37000 | Similar |
| XBS104S13R-G | Torex Semiconductor Ltd | 0 | 893-1188-1-ND | $6.74000 | Similar |








