

PTS645SH50SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN9085TR-ND - Tape & Reel (TR) CKN9085CT-ND - Cut Tape (CT) CKN9085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SH50SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SH50SMTR92 LFS Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.61440 | $65.36 |
| 100 | $2.33900 | $233.90 |
| 250 | $2.16752 | $541.88 |
| 500 | $2.04550 | $1,022.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.93197 | $1,931.97 |
| 2,000 | $1.82752 | $3,655.04 |
| 3,000 | $1.77086 | $5,312.58 |
| 5,000 | $1.70415 | $8,520.75 |
| 7,000 | $1.66306 | $11,641.42 |
| 10,000 | $1.62195 | $16,219.50 |











