


PX0931/03/S | |
|---|---|
DigiKey Part Number | 708-1210-ND |
Manufacturer | |
Manufacturer Product Number | PX0931/03/S |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0931/03/S Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 32A |
Mounting Feature Bulkhead | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $335.03000 | $335.03 |
| 20 | $271.19450 | $5,423.89 |
| 40 | $258.25575 | $10,330.23 |
| 60 | $250.97633 | $15,058.58 |
| 100 | $242.10020 | $24,210.02 |
| 260 | $226.33758 | $58,847.77 |
























