

SNB-3735 | |
|---|---|
DigiKey Part Number | 377-1578-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3735 |
Description | BOX STEEL GRAY 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 15.750" L x 11.810" W (400.05mm x 300.00mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 15.750" L x 11.810" W (400.05mm x 300.00mm) | Shipping Info Shipped from DigiKey |
Height 5.910" (150.11mm) | Weight 15 lbs (6.8 kg) |
Area (L x W) 186in² (1200cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $849.36000 | $849.36 |

