
AK672-2-BLACK | |
|---|---|
DigiKey Part Number | AE10338-ND |
Manufacturer | |
Manufacturer Product Number | AK672-2-BLACK |
Description | CBL USB1.1 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1030-BL-00200 | CNC Tech | 163 | 1175-1050-ND | $47.60000 | Direct |
| 101-1030-BE-00200 | CNC Tech | 183 | 1175-1046-ND | $45.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.76000 | $35.76 |
| 10 | $30.40300 | $304.03 |
| 25 | $28.49920 | $712.48 |
| 50 | $27.13760 | $1,356.88 |
| 100 | $25.84180 | $2,584.18 |
| 250 | $24.22348 | $6,055.87 |
| 500 | $23.06740 | $11,533.70 |
| 1,000 | $21.96711 | $21,967.11 |
| 2,500 | $20.59318 | $51,482.95 |





