Parametric Equivalent

AK 672-3 BLACK | |
|---|---|
DigiKey Part Number | 123-AK672-3BLACK-ND |
Manufacturer | |
Manufacturer Product Number | AK 672-3 BLACK |
Description | USB CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 9.84' (3.00m) Shielded |
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK672-3-BLACK | Assmann WSW Components | 0 | AE10615-ND | $21.26780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.19614 | $11,598.07 |


