


LT8300MPS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT8300MPS5#TRMPBFTR-ND - Tape & Reel (TR) LT8300MPS5#TRMPBFCT-ND - Cut Tape (CT) LT8300MPS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8300MPS5#TRMPBF |
Description | IC REG FLYBACK 260MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8300MPS5#TRMPBF Models |
Category | Voltage - Input (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 7.5kHz ~ 750kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.76000 | $213.76 |
| 10 | $171.82900 | $1,718.29 |
| 25 | $161.36520 | $4,034.13 |
| 100 | $153.08520 | $15,308.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $141.07946 | $70,539.73 |









