


LT8300IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8300IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT8300IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT8300IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8300IS5#TRPBF |
Description | IC REG FLYBACK 260MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8300IS5#TRPBF Models |
Category | Voltage - Input (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 7.5kHz ~ 750kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8300HS5#TRMPBF | Analog Devices Inc. | 2,574 | 505-LT8300HS5#TRMPBFCT-ND | $96.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.97000 | $87.97 |
| 10 | $68.72400 | $687.24 |
| 25 | $63.91400 | $1,597.85 |
| 100 | $58.62510 | $5,862.51 |
| 250 | $57.86292 | $14,465.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $52.01384 | $130,034.60 |









