
| ADPL26001EDDB#TRPBF | |
|---|---|
| DigiKey Part Number | 505-ADPL26001EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-ADPL26001EDDB#TRPBFCT-ND - Cut Tape (CT) 505-ADPL26001EDDB#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADPL26001EDDB#TRPBF | 
| Description | L IQ BOOST/SEPIC/INV CONV W/ 1A, | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 1A 8-WFDFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADPL26001EDDB#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Up, Step-Up/Step-Down | |
| Output Configuration | Positive or Negative | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 3.2V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output (Min/Fixed) | - | |
| Voltage - Output (Max) | 60V (Switch) | |
| Current - Output | ||
| Frequency - Switching | 2MHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-DFN (3x2) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $42.18000 | $42.18 | 
| 10 | $27.52700 | $275.27 | 
| 25 | $23.70880 | $592.72 | 
| 100 | $19.38790 | $1,938.79 | 
| 250 | $17.26632 | $4,316.58 | 
| 500 | $15.96096 | $7,980.48 | 
| 1,000 | $15.19521 | $15,195.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $15.19521 | $37,988.03 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China