
MAX20405AFOA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20405AFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20405AFOA/VY+ |
Description | IC REG BCK PROG/0.8V 5A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 5A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20405AFOA/VY+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.38000 | $39.38 |
| 10 | $29.95100 | $299.51 |
| 25 | $27.58480 | $689.62 |
| 100 | $24.98430 | $2,498.43 |
| 420 | $23.17231 | $9,732.37 |
| 840 | $22.52671 | $18,922.44 |
| 1,260 | $22.20333 | $27,976.20 |
| 2,520 | $21.72907 | $54,757.26 |

