Parametric Equivalent
Parametric Equivalent




RT06144PNH | |
|---|---|
DigiKey Part Number | 889-1665-ND |
Manufacturer | |
Manufacturer Product Number | RT06144PNH |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06144PNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 14-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT06144PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT06144PNH03-ND | $154.46550 | Parametric Equivalent |
| RT06144PNHEC03 | Amphenol Sine Systems Corp | 100 | 889-RT06144PNHEC03-ND | $258.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.22000 | $204.22 |
| 10 | $173.53900 | $1,735.39 |
| 25 | $162.67400 | $4,066.85 |
| 50 | $154.91120 | $7,745.56 |
| 100 | $147.52250 | $14,752.25 |
| 250 | $138.29616 | $34,574.04 |
| 500 | $131.70382 | $65,851.91 |










