


901-10662 | |
|---|---|
DigiKey Part Number | 115-901-10662-ND |
Manufacturer | |
Manufacturer Product Number | 901-10662 |
Description | RF CONNECTOR, SMA STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-200 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.89000 | $289.89 |
| 10 | $246.39800 | $2,463.98 |
| 25 | $230.97480 | $5,774.37 |
| 50 | $219.95480 | $10,997.74 |
| 100 | $209.46570 | $20,946.57 |
| 250 | $196.36824 | $49,092.06 |

















