Similar




132114 | |
|---|---|
DigiKey Part Number | ACX1202-ND |
Manufacturer | |
Manufacturer Product Number | 132114 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Voltage Rating 375 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAMST.P.D.XX | Taoglas Limited | 5,031 | 931-SMAMST.P.D.XX-ND | $30.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| 10 | $43.71400 | $437.14 |
| 25 | $40.97600 | $1,024.40 |
| 50 | $39.01920 | $1,950.96 |
| 100 | $37.15620 | $3,715.62 |
| 300 | $34.38533 | $10,315.60 |
| 500 | $33.16866 | $16,584.33 |
| 1,000 | $31.58676 | $31,586.76 |
| 2,500 | $29.61174 | $74,029.35 |


















