
F52R-1A7H1-11032 | |
|---|---|
DigiKey Part Number | 609-F52R-1A7H1-11032TR-ND - Tape & Reel (TR) 609-F52R-1A7H1-11032CT-ND - Cut Tape (CT) 609-F52R-1A7H1-11032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52R-1A7H1-11032 |
Description | CONN FFC FPC BOTTOM 32POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52R-1A7H1-11032 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $9.71000 | $97.10 |
| 25 | $9.09960 | $227.49 |
| 50 | $8.66380 | $433.19 |
| 100 | $8.24950 | $824.95 |
| 250 | $7.73216 | $1,933.04 |
| 500 | $7.36284 | $3,681.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $6.72656 | $12,107.81 |
| 3,600 | $6.40562 | $23,060.23 |
| 5,400 | $6.22511 | $33,615.59 |
| 9,000 | $6.00497 | $54,044.73 |
| 12,600 | $5.86427 | $73,889.80 |

