
10125394-T0803ALF | |
|---|---|
DigiKey Part Number | 609-10125394-T0803ALFTR-ND - Tape & Reel (TR) 609-10125394-T0803ALFCT-ND - Cut Tape (CT) 609-10125394-T0803ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10125394-T0803ALF |
Description | BS DR VT SMT HDR 2X3 TR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10125394-T0803ALF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Voltage Rating 1500VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.86400 | $38.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | $3.14551 | $581.92 |
| 370 | $2.99508 | $1,108.18 |
| 555 | $2.91056 | $1,615.36 |
| 925 | $2.80739 | $2,596.84 |
| 1,295 | $2.74147 | $3,550.20 |
| 1,850 | $2.67332 | $4,945.64 |









