Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Din Rail Options

TS3515SOL

DigiKey Part Number
ADR3515-U7874-ND
Manufacturer
Manufacturer Product Number
TS3515SOL
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Unslotted
Manufacturer
American Electrical Inc.
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Series
Length
78.740" (2000.00mm)
Packaging
Box
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$108.85000$108.85
5$94.20200$471.01
20$84.32400$1,686.48
40$80.14925$3,205.97
60$77.91383$4,674.83
100$75.29580$7,529.58
260$70.93227$18,442.39
500$68.30258$34,151.29
1,000$65.79412$65,794.12
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MMX15MM UNSLOT 3" STL
In-Stock: 0
Unit Price: $8.88000
DIN RAIL 35MMX15MM UNSLOT 4" STL
In-Stock: 0
Unit Price: $10.36000
DIN RAIL 35MMX15MM UNSLOT 5" STL
In-Stock: 0
Unit Price: $11.92000
DIN RAIL 35MMX15MM UNSLOT 6" STL
In-Stock: 0
Unit Price: $13.40000
DIN RAIL 35MMX15MM UNSLOT 7" STL
In-Stock: 0
Unit Price: $14.80000