
RF1-106-D-00-50-HDW | |
|---|---|
DigiKey Part Number | 2057-RF1-106-D-00-50-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF1-106-D-00-50-HDW |
Description | BNC STRAIGHT BULKHEAD SKT 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Natural |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $17.34700 | $173.47 |
| 25 | $16.26200 | $406.55 |
| 50 | $15.48440 | $774.22 |
| 100 | $14.74530 | $1,474.53 |
| 300 | $13.64467 | $4,093.40 |
| 500 | $13.16164 | $6,580.82 |
| 1,000 | $12.53351 | $12,533.51 |
| 2,500 | $11.74928 | $29,373.20 |










