


ABC2-10.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14329-2-ND - Tape & Reel (TR) 535-14329-1-ND - Cut Tape (CT) 535-14329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-10.000MHZ-D4Y-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-10.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 45 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±30ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $12.90800 | $129.08 |
| 25 | $12.20400 | $305.10 |
| 50 | $11.69920 | $584.96 |
| 100 | $11.21580 | $1,121.58 |
| 250 | $10.60640 | $2,651.60 |
| 500 | $10.16802 | $5,084.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.74790 | $9,747.90 |
| 2,000 | $9.34546 | $18,690.92 |
| 3,000 | $9.11800 | $27,354.00 |
| 5,000 | $8.83948 | $44,197.40 |
| 7,000 | $8.66074 | $60,625.18 |

