


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.56000 | $105.56 |
| 10 | $81.09700 | $810.97 |
| 25 | $73.29320 | $1,832.33 |
| 50 | $68.01160 | $3,400.58 |
| 100 | $63.22170 | $6,322.17 |
| 250 | $57.57024 | $14,392.56 |
| 500 | $53.76220 | $26,881.10 |
| 1,000 | $50.31747 | $50,317.47 |




