
FP-301 1/2" BL 200' | |
|---|---|
DigiKey Part Number | 19-FP-3011/2"BL200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1/2" BL 200' |
Description | HTSHRNK FP301 1/2" BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
Recovered Wall Thickness 0.025" (0.64mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 5 | $13.30200 | $66.51 |
| 10 | $12.24200 | $122.42 |
| 20 | $11.25500 | $225.10 |
| 50 | $10.07800 | $503.90 |
| 100 | $9.26810 | $926.81 |
| 250 | $8.78844 | $2,197.11 |
















